643030-1 | AMP

Strain relief for series 2 Universal MATE-N-LOK II, 643030-1

Order No.: 35P4654
EAN: 4099891030148
MPN:
643030-1
643030-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
643030-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
643030-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
643030-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
643030-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
5,997.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.6664 €

Rectangular boots and strain relief, 643030-1, AMP

Insert Supplied: Yes, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Agency/Standard: CSA,UL, Packaging Quantity: 1, Comment: Must use cap housing adapters when attaching strain reliefs to a cap housing. Two adapters required per housing. Strain relief part number represents one half of a strain relief. Two of a part number are required per connector.

Technical specifications
Filter Property Value
Product type strain relief
Suitable for series 2 Universal MATE-N-LOK II
Logistics
Property Value
Country of origin JP
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes