641777-1 | AMP
Adapter for Universal MATE-N-LOK series, 641777-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 7,853 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4760 €
25 pcs.
0.4403 €
50 pcs.
0.4046 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular Connector Adapters, 641777-1, AMP
Rectangular Connector Adapter Type: Cap Housing Adapter, Operating Voltage: 600 VAC, Material: Nylon, Housing Material: Glass-Filled Nylon, Agency/Standard: CSA,UL,VDE, UL Flammability Rating: UL 94V-2, Packaging Quantity: 500, Comment: "For all positions except 2, 6 and 8 position cap housings.",With NIBS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |