641763-1 | AMP
Strain relief for Universal MATE-N-LOK series, 641763-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 12 Days: 894 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8326 €
25 pcs.
1.7017 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular boots and strain relief, 641763-1, AMP
Insert Supplied: No, Protection & Strain Relief Accessory Type: Strain Relief, Product Type: Accessory, Primary Product Material: Nylon, Primary Product Color: Natural, Operating Temperature Range: -20 - 105 °C, Packaging Quantity: 1, Comment: Must use cap housing adapters when attaching strain reliefs to a cap housing. Two adapters required per housing. Strain relief part number represents one half of a strain relief. Two of a part number are required per connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |