640550-3 | AMP
Cover for PCB connector, 640550-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1333 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector cover, 640550-3, AMP
Protection & Strain Relief Accessory Type: Cover, Product Profile: Standard, Connector Cover Type: Dust Protection, Number of Positions: 3, Primary Product Color: Natural, Primary Product Material: Polyester, Centerline (Pitch): 2.54 mm, Compatible With IDC Installation Type Connector: Closed End, Operating Temperature Range: -40 - 85 °C, UL Flammability Rating: UL 94V-0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |