640254-1 | AMP
Coding pin for PCB connector, 640254-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available: 1,354 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0857 €
100 pcs.
0.0797 €
250 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector keying, 640254-1, AMP
Connector Keying Accessory Type: Keying Plug, Primary Product Color: Natural, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-2, Packaging Quantity: 2500, Comment: Used with keyed headers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding pin | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |