350811-1 | AMP
Strain relief clamp for plug, 350811-1
Unit Price (€ / pc.)
1.0472 € *
Available: 299 pcs.
Available in 12 Days: 4,443 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain relief for Universal Mate-N-Lok connector housings, type 0-035.
Made of polyamide, plain-colored, flame retardant compliant with UL 94 V-0; Type 350811: for 2, 3, 4 and 5-pole housings. Type 350812: for 6, 9, 12 and 15-pole housings. The necessary 3.5 x 16 mm pan head screws (DIN 7971) are available on separate order. Two strain relief clamps are required per housing.
Type: 0–0350811–1, without screws
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief clamp | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |