350180 | AMP
Test head socket, 350180
Order No.: 34P9879
EAN: 4099891029678
MPN:
350180
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
5 pcs.
6.2951 €
10 pcs.
5.8905 €
25 pcs.
5.3669 €
*incl. VAT plus shipping costs
Subject to prior sale
Test Probe Receptacles, 350180, AMP
Funnel Entry: Without, Test Probe Hole Location: Side Entry, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, Contact Base Material: Brass, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 4.75 A, Connector Mounting Type: Board Mount, Height Above PC Board: 5.46 mm, Operating Temperature Range: -55 - 85 °C, Circuit Application: Power & Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test head socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |