316455-1 | AMP
Cable clamp for series mini universal MATE-N-LOK, 316455-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular backshell and clamp, 316455-1, AMP
Accessory Color: Black, Backshell & Clamp Accessory Type: Cable Clamp, Number of Positions: 9, Housing Material: Nylon 66 GF, Height: 2 mm, Operating Temperature Range: -20 - 105 °C, Compatible With Connector Shell Size: 9, UL Flammability Rating: UL 94V-0, Packaging Quantity: 500, Comment: Screw:Cross Recessed Head Machine Screw M2.6 L10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | series mini universal MATE-N-LOK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |