3-100103-4 | AMP
Strain relief clamp for female connectors, 3-100103-4
Unit Price (€ / pc.)
0.2559 € *
Available: 84 pcs.
Available in 12 Days: 56,750 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2559 €
10 pcs.
0.2380 €
25 pcs.
0.2225 €
50 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding strain relief for insulation displacement connectors AMP-Latch, type ..-0100.
Technical attributes (type, for number of poles, dimension C): 3 - 0100103 - 4, for 34 poles, 47.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief clamp | |
| Suitable for | female connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |