280512 | AMP
Socket housing, 9 pole, 280512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4514 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
50 pcs.
2.1182 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 280512, AMP
9 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 1 Row, Wire & Cable, Signal, AMPMODU IV/V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Version | 9 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |