280362 | AMP

Socket housing, 10 pole, 280362

Order No.: 59F0006
MPN:
280362
AMPMODU II REC. HSG, SINGLE ROW, 10 POS.
Series: AMPMODU
280362 AMP Accessories for PCB Connectors, Connector Systems Image 1
280362 AMP Accessories for PCB Connectors, Connector Systems Image 2
280362 AMP Accessories for PCB Connectors, Connector Systems Image 3
280362 AMP Accessories for PCB Connectors, Connector Systems Image 4
280362 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 21,960 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3451 €
25 pcs.
0.3213 €
50 pcs.
0.2880 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 280362, AMP

10 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 1 Row, Wire & Cable, Signal, AMPMODU IV/V.

Technical specifications
Filter Property Value
Product type socket housing
Version 10 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes