2321922-5 | AMP
Wire seal, blue, 5 poles for signal double locking series, 2321922-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire seal, 2321922-5, AMP
Wire Seal, -30 - 105 °C, Blue, Silicone Rubber, 5 Position, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Version | blue, 5 poles | |
| Suitable for | signal double locking series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |