2321922-3 | AMP

Wire seal, blue, 3 poles for signal double locking series, 2321922-3

Order No.: 71F7033
MPN:
2321922-3
REAR WIRE SEAL 3PIN
2321922-3 AMP Accessories for PCB Connectors, Connector Systems Image 1
2321922-3 AMP Accessories for PCB Connectors, Connector Systems Image 2
2321922-3 AMP Accessories for PCB Connectors, Connector Systems Image 3
2321922-3 AMP Accessories for PCB Connectors, Connector Systems Image 4
2321922-3 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2678 € *
Available in 12 Days: 34,000 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire seal, 2321922-3, AMP

Wire Seal, -30 - 105 °C, Blue, Silicone Rubber, 3 Position, AMP Signal Double Lock.

Technical specifications
Filter Property Value
Product type wire seal
Version blue, 3 poles
Suitable for signal double locking series
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes