2321922-2 | AMP
Wire seal, blue, 2 poles for signal double locking series, 2321922-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Available in 12 Days: 21,280 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.2535 €
25 pcs.
0.2356 €
50 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire seal, 2321922-2, AMP
Wire Seal, -30 - 105 °C, Blue, Silicone Rubber, 2 Position, AMP Signal Double Lock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wire seal | |
| Version | blue, 2 poles | |
| Suitable for | signal double locking series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |