223969-7 | AMP
Guide pin for UPM series, 223969-7
Order No.: 36P9569
EAN: 4099891030681
MPN:
223969-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.664 € *
Standard delivery time from the manufacturer is: 7 Weeks
Guide Pin Module, 223969-7, AMP
Backplane Guide Hardware Type: Guide Pin Module, PCB Mount Orientation: Vertical, Guide Component Plating Material Finish Process: Passivated, Screw & Hole Thread Size: M4 x 0.7-6G, Product Length: 25.16 mm. Comment: With 5.92 mm .233 in. Oblong Base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide pin | |
| Suitable for | UPM series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 73182900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |