223956-1 | AMP
Guide pin, straight, M4 for backplane guides, 223956-1
Order No.: 36P9566
EAN: 4099891030674
MPN:
223956-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Available in 12 Days: 169 pcs. - if ordered today
Backplane Guide Hardware, 223956-1, AMP
Backplane Guide Hardware Type: Guide Pin Module, PCB Mount Orientation: Vertical, Guide Component Plating Material Finish Process: Passivated, Screw & Hole Thread Size: M4 x 0.7-6G, Thread Length: 6.2 mm, Packaging Method: Package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide pin | |
| Version | straight, M4 | |
| Suitable for | backplane guides |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |