211600-2 | AMP
Cover for ARINC 600 series, 211600-2
Order No.: 34P1694
EAN: 4099891029562
MPN:
211600-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Available in 12 Days: 977 pcs. - if ordered today
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
5 pcs.
9.4010 €
10 pcs.
8.7941 €
25 pcs.
8.0206 €
*incl. VAT plus shipping costs
Subject to prior sale
Rack, panel cover and plug, 211600-2, AMP
Protection & Strain Relief Accessory Type: Dust Cover, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Primary Product Color: Black, Primary Product Material: Conductive Thermoplastic, Connector Mounting Type: Cable Mount (Free-Hanging), Compatible With Connector Style: Hermaphroditic, Operating Temperature Range: -65 - 125 °C. Comment: For A600 Connector Size 2 & 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | ARINC 600 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |