207604-1 | AMP
Strain relief for series Metrimate, 207604-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Available in 12 Days: 42 pcs. - if ordered today
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
5 pcs.
13.6612 €
10 pcs.
12.7806 €
25 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain Relief Kit, 207604-1, AMP
Protection & Strain Relief Accessory Type: Strain Relief Kit, Sealable: No, Product Type: Accessory, Number of Positions: 36, Primary Product Material: Nylon, Primary Product Color: Black, Operating Temperature Range: -55 - 130 °C, UL Rating: Certified,Recognized, Packaging Quantity: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | series Metrimate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |