207600-1 | AMP
Strain relief for series Metrimate, 207600-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1011 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
15.10 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1011 €
5 pcs.
14.3157 €
10 pcs.
13.3994 €
25 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Strain Relief Kit, 207600-1, AMP
Protection & Strain Relief Accessory Type: Strain Relief Kit, Sealable: No, Product Type: Accessory, Number of Positions: 6, Primary Product Material: Nylon, Primary Product Color: Black, Operating Temperature Range: -55 - 130 °C, UL Rating: Certified,Recognized, Packaging Quantity: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | series Metrimate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |