201092-4 | AMP

Screw for M series, 201092-4

Order No.: 39P1636
EAN: 4099891031183
MPN:
201092-4
201092-4 AMP Accessories for PCB Connectors, Connector Systems Image 1
201092-4 AMP Accessories for PCB Connectors, Connector Systems Image 2
201092-4 AMP Accessories for PCB Connectors, Connector Systems Image 3
201092-4 AMP Accessories for PCB Connectors, Connector Systems Image 4
201092-4 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 2,080 pcs. - if ordered today
Total Price:
177.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
45 pcs.
3.9389 €

Rectangular connector hardware, 201092-4, AMP

Product Type: Hardware, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 6,12,14,15,16,20,26,28,34,41,42,50,75,104, Thread Lead Type: Single, Screw & Hole Thread Size: 4-40 UNC-2A & 6-32 M3.5 x .6, Hardware Type: Jackscrew Kit, Jackscrew Type: Fixed, Jackscrew Style: Male, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 5.72 mm, Operating Temperature Range: -55 - 150 °C, For Use With: Turnable Jackscrew, Circuit Application: Power & Signal., Comment: Two required.

Technical specifications
Filter Property Value
Product type screw
Suitable for M series
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes