201047-2 | AMP

Strain relief, straight for M series, 201047-2

Order No.: 39P1645
EAN: 4099891031220
MPN:
201047-2
201047-2 AMP Accessories for PCB Connectors, Connector Systems Image 1
201047-2 AMP Accessories for PCB Connectors, Connector Systems Image 2
201047-2 AMP Accessories for PCB Connectors, Connector Systems Image 3
201047-2 AMP Accessories for PCB Connectors, Connector Systems Image 4
201047-2 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.568 € *
Available in 12 Days: 3,100 pcs. - if ordered today
Total Price:
856.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.568 €

Rectangular connector hardware, 201047-2, AMP

Strain Relief: Without, Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 12,28,29,75,104,160, Material: Stainless Steel, Guide Pin/Socket Type: Corner, Screw & Hole Thread Size: 6-32, Hardware Type: Guide Socket Kit, Connector Mounting Type: Cable Mount (Free-Hanging), Width: 6.48 mm, Operating Temperature Range: -55 - 150 °C, For Use With: 12 Position High Current Connectors,28 Position High Voltage Connectors,29-Position Mixed Connectors,75, 104 and 160 Cf Position Posted Connectors,75, 104 and 160 Cf Position Standard Connectors, Circuit Application: Power & Signal., Comment: Hardware supplied unassembled.

Technical specifications
Filter Property Value
Product type strain relief
Version straight
Suitable for M series
Logistics
Property Value
Customs tariff number 73181552
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes