200821-1 | AMP
Coding pin for Universal MATE-N-LOK series, 200821-1
Order No.: 39P1611
EAN: 4099891031169
MPN:
200821-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6664 € *
Available in 12 Days: 30,566 pcs. - if ordered today
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
25 pcs.
0.5831 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector keying plug, 200821-1, AMP
Product Type: Accessory, Connector Keying Accessory Type: Keying Plug, Number of Positions: 1, Material: PA 66, Operating Temperature Range: -55 - 105 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-2, Packaging Quantity: 1, Comment: Snaps into socket housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding pin | |
| Suitable for | Universal MATE-N-LOK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |