2-1393565-2 | AMP
Guide socket for female connectors, 2-1393565-2
Order No.: 56F185
EAN: 4099891034597
MPN:
2-1393565-2
C42334-A100-C57
Corresponding fitting and latching parts, type ..-139.
Technical attributes (type, for housing size (size)): 2-1393565-2, Fig. 2, female contact, a 23/b 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide socket | |
| Suitable for | female connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |