1811633-1 | AMP
Cover for ARINC, 404 and 600 series, 1811633-1
Order No.: 34P3307
EAN: 4099891029593
MPN:
1811633-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Available in 12 Days: 1,120 pcs. - if ordered today
Rack, panel cover and plug, 1811633-1, AMP
Protection & Strain Relief Accessory Type: Sealing Plug, Connector System: Cable-to-Panel, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Primary Product Color: Blue, Primary Product Material: Silicone Rubber, Compatible With Contact Size: 8, Connector Mounting Type: Cable Mount (Free-Hanging), Compatible With Connector Style: Plug, Operating Temperature Range: -65 - 125 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | ARINC, 404 and 600 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |