174670-1 | AMP
Coding pin for series mini universal MATE-N-LOK, 174670-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2094 € *
Available in 12 Days: 30,369 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1940 €
100 pcs.
0.1809 €
250 pcs.
0.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector keying plug, 174670-1, AMP
Product Type: Accessory, Connector Keying Accessory Type: Keying Plug, Color: Natural, Operating Temperature Range: -55 - 105 °C, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1000
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding pin | |
| Suitable for | series mini universal MATE-N-LOK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |