1674954-1 | AMP
Spring contact for PCB connector, 1674954-1
Order No.: 37P2845
EAN: 4099891030834
MPN:
1674954-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1416 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB spring contact, 1674954-1, AMP
Spring finger type: Box-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.5 mm, Contact Width: 2 mm, Contact Working Range (Low): 1.1 mm, Contact Working Range (High): 1.7 mm, Uncompressed Height: 2 mm, Operating Temperature Range: -40 - 85 °C,-40 - 85 °C, Circuit Application: Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring contact | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |