1447360-8 | AMP
Spring contact, 1 pole for PCB connector, 1447360-8
Order No.: 37P2837
EAN: 4099891030797
MPN:
1447360-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 20,000 pcs. - if ordered today
PCB spring contact, 1447360-8, AMP
Spring finger type: C-Clip, Scalable: No, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Copper Alloy, Contact Length: 4.5 mm, Contact Width: 1.2 mm, Contact Working Range (Low): .7 mm, Contact Working Range (High): .9 mm, Uncompressed Height: 1.3 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spring contact | |
| Version | 1 pole | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |