102681-2 | AMP
Cover cap, 14 pole, 102681-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 12 Days: 11,251 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7485 €
50 pcs.
3.4867 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 102681-2, AMP
Latching Cover, Black, Thermoplastic, 14 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 14 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |