1-643067-2 | AMP
Strain relief for MTA-156 series, 1-643067-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 20 Weeks
PCB connector cover, 1-643067-2, AMP
PCB connector cover, Strain relief covers, 12 Position, 3.96 mm Centerline, Nylon, Standard product profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | MTA-156 series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |