1-640642-0 | AMP
Cover cap, 10 pole, 1-640642-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2678 €
100 pcs.
0.2428 €
500 pcs.
0.2297 €
1000 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 1-640642-0, AMP
Strain Relief Cover, Natural, Polyester, 10 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 10 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |