1-640550-8 | AMP
Cover cap, 18 pole, 1-640550-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
100 pcs.
0.3094 €
500 pcs.
0.2975 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 1-640550-8, AMP
Strain Relief Cover, Natural, Polyester, 18 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Version | 18 pole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |