1-499252-1 | AMP
Cover, 44 pole, 1-499252-1
Order No.: 59F1014
MPN:
1-499252-1
Headers&Wire Housings 044 STRAIN RELIEF A-L RCPT
Series: AMP-LATCH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 1-499252-1, AMP
Strain Relief Cover, Black, Thermoplastic, 44 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 44 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |