1-1969608-0 | AMP
Position assurance, 10 pole for VAL‑U‑LOK connectors, 1-1969608-0
Order No.: 71F5000
MPN:
1-1969608-0
Power to the Board 10P VAL-U-LOK TPA 22-18 AWG
Series: VAL-U-LOK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available in 12 Days: 47,368 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1309 €
500 pcs.
0.1190 €
1000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Position Lock, 1-1969608-0, AMP
TPA (Terminal Position Assurance), 10 Position, Standard Part - Not Glow Wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position assurance | |
| Version | 10 pole | |
| Suitable for | VAL‑U‑LOK connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |