1-1393565-9 | AMP
Guide pin for plug, 1-1393565-9
Order No.: 56F182
EAN: 4099891034566
MPN:
1-1393565-9
C42334-A100-C52
Corresponding fitting and latching parts, type ..-139.
Technical attributes (type, for housing size (size)): 1-1393565-9, Fig. 1, male contact, a 23/b 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide pin | |
| Suitable for | plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |