1-102387-1 | AMP

Socket housing, 100 pole, 1-102387-1

Order No.: 59F0011
MPN:
1-102387-1
60 MODIV HSG COMP DR .100 POL
Series: AMPMODU
1-102387-1 AMP Accessories for PCB Connectors, Connector Systems Image 1
1-102387-1 AMP Accessories for PCB Connectors, Connector Systems Image 2
1-102387-1 AMP Accessories for PCB Connectors, Connector Systems Image 3
1-102387-1 AMP Accessories for PCB Connectors, Connector Systems Image 4
1-102387-1 AMP Accessories for PCB Connectors, Connector Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Available in 12 Days: 1,292 pcs. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.6993 €
10 pcs.
7.1995 €
25 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-102387-1, AMP

60 Position, Receptacle, Housing, Crimp, Wire-to-Board, UL 94V-0, 2.54 mm Centerline, 2 Row, 250 VAC, Wire & Cable, Signal, AMPMODU IV/V.

Technical specifications
Filter Property Value
Product type socket housing
Version 100 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes