81665-2 | AMP
Seal, panel mounting for circular connector, 81665-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Available in 12 Days: 5,031 pcs. - if ordered today
Circular Connector Seals, 81665-2, AMP
Connector Seal Type: Flange Seal, Color: Black, Connector Mounting Type: Panel Mount, Operating Temperature Range: -55 – 105 °C, Packaging Quantity: 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | panel mounting | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |