8-1437723-2 | AMP
End housing extender for circular connector, 8-1437723-2
Order No.: 38P3240
EAN: 4099889778311
MPN:
8-1437723-2
T238GA-PG21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6774 € *
Standard delivery time from the manufacturer is: 14 Weeks
Unscreened Circular Connector Backshells and Clamps, 8-1437723-2, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Backshell Extenders, Protective Cover: Without, Backshell Extender Color: Black, Screw & Hole Thread Size: PG21, Body Orientation: Straight, Accepts Cable Diameter (Max): 30.48 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 20, Packaging Method: Carton, Comment: For shell size 23 only.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end housing extender | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |