796379-2 | AMP

Cable clamp kit, 8.36 mm, 5/8-24 UNEF-2B for CPC connector, 796379-2

Order No.: 60F080
MPN:
796379-2
Series: CPC Series
796379-2 AMP Accessories for Industrial Connectors Image 1
796379-2 AMP Accessories for Industrial Connectors Image 2
796379-2 AMP Accessories for Industrial Connectors Image 3
796379-2 AMP Accessories for Industrial Connectors Image 4
796379-2 AMP Accessories for Industrial Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7064 € *
Available in 12 Days: 370 pcs. - if ordered today
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
5 pcs.
18.6949 €
10 pcs.
17.4811 €
25 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clamp kit, 796379-2, AMP

Cable Clamp Kit, nylon, black, 11 shell size, 8.36 mm cable entry, UL 94V-0.

Technical specifications
Filter Property Value
Product type cable clamp kit
Version 8.36 mm, 5/8-24 UNEF-2B
Suitable for CPC connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No