54010-1 | AMP
Strain relief for circular connector, 54010-1
Order No.: 38P3228
EAN: 4099889778267
MPN:
54010-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.3823 € *
Available: 7 pcs.
Available in 12 Days: 278 pcs. - if ordered today
Total Price:
26.38 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3823 €
2 pcs.
24.6806 €
5 pcs.
23.1812 €
10 pcs.
21.5509 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Seals, 54010-1, AMP
Connector Seal Type: Cable Seal, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Color: Black, Screw & Hole Thread Size: 0.625-24 UNEF-2B, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Cable Diameter Range: 6.35 – 15.24 mm, Operating Temperature Range: -55 – 110 °C, Packaging Quantity: 50
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |