213933-1 | AMP
Strain relief for circular connector, 213933-1
Order No.: 38P3234
EAN: 4099889778304
MPN:
213933-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Standard delivery time from the manufacturer is: 31 Weeks
Circular Connector Seals, 213933-1, AMP
Connector Seal Type: Cable Seal, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Color: Black, Screw & Hole Thread Size: 15/16-20 UNEF, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Cable Diameter Range: 6.35 – 12.7 mm, Operating Temperature Range: -55 – 110 °C, Packaging Quantity: 50, Comment: For CPC Shell Size 17
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |