213899-1 | AMP
Sealing plug, 15/16-20 for CPC plug and socket housing, 213899-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3125 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
22.31 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3125 €
10 pcs.
20.0039 €
25 pcs.
18.7187 €
50 pcs.
17.5763 €
*incl. VAT plus shipping costs
Subject to prior sale
Seal, 213899-1, AMP
Wire Entry Seal Kit, -55 - 105 °C, 3 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing plug | |
| Version | 15/16-20 | |
| Suitable for | CPC plug and socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |