211870-2 | AMP
Sealing cap for circular connector, 211870-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0916 € *
Available in 12 Days: 3,097 pcs. - if ordered today
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Caps and Covers, 211870-2, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Cap Material: Thermoplastic, Cap to Flange Attachment: Plastic Strap, Operating Temperature Range: -55 – 105 °C, Compatible With Circular Connector Shell Size: 13, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |