208945-7 | AMP
Cable clamp for circular connector, 208945-7
Order No.: 38P2775
EAN: 4099889777741
MPN:
208945-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1950 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
48.20 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1950 €
2 pcs.
45.0891 €
5 pcs.
42.3521 €
10 pcs.
39.3652 €
*incl. VAT plus shipping costs
Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 208945-7, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Color: Black, Screw & Hole Thread Size: 1-3/16-18 UNEF 3B, Body Orientation: Straight, Accepts Cable Diameter (Max): 19.05 mm, Compatible With Circular Connector Shell Size: 22, Packaging Quantity: 1, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |