208945-5 | AMP
Cable clamp for circular connector, 208945-5
Order No.: 38P2774
EAN: 4099889777734
MPN:
208945-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8079 € *
Available in 12 Days: 270 pcs. - if ordered today
Total Price:
33.81 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8079 €
2 pcs.
31.6302 €
5 pcs.
29.7143 €
10 pcs.
27.6199 €
*incl. VAT plus shipping costs
Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 208945-5, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: Without, Cable Clamp Color: Black, Screw & Hole Thread Size: 7/8-20 UNEF-3B, Body Orientation: Straight, Accepts Cable Diameter (Max): 14.27 mm, Compatible With Circular Connector Shell Size: 14, Packaging Quantity: 1, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |