208800-1 | AMP
Sealing cap for circular connector, 208800-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6969 € *
Available in 12 Days: 758 pcs. - if ordered today
Total Price:
13.70 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6969 €
5 pcs.
12.9829 €
10 pcs.
12.1499 €
25 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Caps and Covers, 208800-1, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Sealing Gasket Material: Elastomer, Bead Chain Coupling Plating Material: Brass, Cap to Flange Attachment: Metal Bead Chain, Operating Temperature Range: -55 – 105 °C, For Use With: Receptacle, Compatible With Circular Connector Shell Size: 11, Packaging Quantity: 100
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |