208680-1 | AMP
Sealing cap for circular connector, 208680-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Available in 12 Days: 856 pcs. - if ordered today
Circular Connector Caps and Covers, 208680-1, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Cable Clamp Color: Black, Bead Chain Coupling Plating Material: Brass, Cap to Flange Attachment: Metal Bead Chain, Operating Temperature Range: -55 – 105 °C, For Use With: Receptacle, Compatible With Circular Connector Shell Size: 23, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |