208652-1 | AMP
Sealing cap for circular connector, 208652-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6251 € *
Available in 12 Days: 2,937 pcs. - if ordered today
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
5 pcs.
13.8754 €
10 pcs.
12.9710 €
25 pcs.
11.8286 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Caps and Covers, 208652-1, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Cable Clamp Color: Black, Bead Chain Coupling Plating Material: Brass, Cap to Flange Attachment: Metal Bead Chain, Operating Temperature Range: -55 – 105 °C, For Use With: Receptacle, Compatible With Circular Connector Shell Size: 17, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |