207446-3 | AMP
Sealing cap for circular connector, 207446-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Available: 5 pcs.
Available in 12 Days: 1,689 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
5 pcs.
8.0682 €
10 pcs.
7.5446 €
25 pcs.
6.8782 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular Connector Caps and Covers, 207446-3, AMP
Product Type: Accessory, Protection & Strain Relief Accessory Type: Sealing Cap, Cap Material: Thermoplastic, Cap to Flange Attachment: Plastic Strap, Operating Temperature Range: -55 – 105 °C, Compatible With Circular Connector Shell Size: 23, Packaging Method: Bag
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing cap | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |