1546350-2 | AMP
Cable clamp for circular connector, 1546350-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Available in 12 Days: 1,946 pcs. - if ordered today
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
5 pcs.
15.1249 €
10 pcs.
14.1491 €
25 pcs.
12.8996 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Clamp, 1546350-2, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: With, Cable Clamp Flammability Rating: UL 94V-0, Screw & Hole Thread Size: 1-3/8-18 UNEF-2B, Body Orientation: Right Angle, Accepts Cable Diameter (Max): 17.86 mm, Compatible With Circular Connector Shell Size: 23, Packaging Quantity: 1, Packaging Method: Individual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |