1546347-2 | AMP
Cable clamp for circular connector, 1546347-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
5 pcs.
19.5279 €
10 pcs.
18.2665 €
25 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Unscreened Circular Connector Backshells and Clamps, 1546347-2, AMP
Product Type: Accessory, Backshell & Clamp Accessory Type: Cable Clamp, Protective Cover: With, Cable Clamp Color: Black, Screw & Hole Thread Size: 5/8-24 UNEF-2B, Body Orientation: Right Angle, Accepts Cable Diameter (Max): 8.36 mm, Compatible With Circular Connector Shell Size: 11, Packaging Quantity: 1, Packaging Method: Package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |